Print Page
Image is for illustrative purposes only. Please refer to product description.

119 In Stock
Need more?
119 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.860 (CNY100.4118) |
| 5+ | CNY76.740 (CNY86.7162) |
| 10+ | CNY64.620 (CNY73.0206) |
| 50+ | CNY59.240 (CNY66.9412) |
| 100+ | CNY53.860 (CNY60.8618) |
| 250+ | CNY52.790 (CNY59.6527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.86 (CNY100.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI60-12A
Order Code2674733
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current52A
Diode ConfigurationSingle
Forward Voltage Max2.55V
Reverse Recovery Time40ns
Forward Surge Current450A
Operating Temperature Max150°C
Diode Case StyleTO-247AD
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
40ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
52A
Forward Voltage Max
2.55V
Forward Surge Current
450A
Diode Case Style
TO-247AD
Product Range
-
SVHC
Lead (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006