Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSA1-18DCopy
Manufacturer Standard Lead Time36 weeks
Order Code3438332
Your Part Number
48 In Stock
200 more incoming. You can reserve stock now
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.830 (CNY69.8679) |
| 10+ | CNY41.360 (CNY46.7368) |
| 100+ | CNY29.940 (CNY33.8322) |
| 500+ | CNY26.430 (CNY29.8659) |
| 1000+ | CNY25.910 (CNY29.2783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.83 (CNY69.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSA1-18DCopy
Manufacturer Standard Lead Time36 weeks
Order Code3438332
Technical Datasheet
Repetitive Peak Reverse Voltage1.8kV
Average Forward Current7A
Diode ConfigurationSingle
Forward Voltage Max1.34V
Reverse Recovery Time-
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleThrough Hole
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Repetitive Peak Reverse Voltage
1.8kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
7A
Forward Voltage Max
1.34V
Forward Surge Current
100A
Diode Case Style
Through Hole
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004