Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCPC9909NTR
Order Code
Re-Reel3580476RL
Cut Tape3580476
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.920 | CNY16.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.920 (CNY19.1196) |
| 10+ | CNY11.510 (CNY13.0063) |
| 50+ | CNY10.900 (CNY12.317) |
| 100+ | CNY10.290 (CNY11.6277) |
| 250+ | CNY10.230 (CNY11.5599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCPC9909NTR
Order Code
Re-Reel3580476RL
Cut Tape3580476
Technical Datasheet
TopologyBoost, Buck
LED Driver Type-
Input Voltage Min12V
Input Voltage Max550V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ120kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (12-Jan-2017)
Automotive Qualification Standard-
Device TopologyBoost, Buck
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency120kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Boost, Buck
Input Voltage Min
12V
Output Voltage Max
-
Switching Frequency Typ
120kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
120kHz
LED Driver Type
-
Input Voltage Max
550V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Device Topology
Boost, Buck
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001