Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part NoH48M-112RCopy
Manufacturer Standard Lead Time26 weeks
Order Code4461628
Product RangeH48M Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY301.320 (CNY340.4916) |
| 5+ | CNY298.810 (CNY337.6553) |
| 10+ | CNY296.290 (CNY334.8077) |
| 20+ | CNY293.770 (CNY331.9601) |
| 50+ | CNY289.280 (CNY326.8864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY301.32 (CNY340.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part NoH48M-112RCopy
Manufacturer Standard Lead Time26 weeks
Order Code4461628
Product RangeH48M Series
Technical Datasheet
Product RangeH48M Series
Panel Cutout Diameter19.56mm
Contact ConfigurationSPDT-DB
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourNatural
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max10A
Contact Voltage VDC28V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourRed
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
H48M-112R is a H48M series, 19mm panel sealed, high current 10A, vandal resistant metal pushbutton. Applications include outdoor controls, security equipment, medical equipment, food processing equipment, military equipment, industrial machinery, transportation: mass-transit, lift trucks.
- Mechanical, momentary switch function
- Stainless steel housing material
- Ring Illumination button style
- Red LED colour, 2V LED forward voltage
- Panel sealed to IP67
- 2.3mm nominal button travel
- 5.2N nominal operating force
- 500,000 cycles nominal actuator life
- 1,000VAC dielectric strength, 50mohm max (initial) contact resistance
- Operating temperature range from -40°C to +85°C
Technical Specifications
Product Range
H48M Series
Contact Configuration
SPDT-DB
Pushbutton Actuator Style
Round
Contact Current AC Max
10A
Contact Current DC Max
10A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
19.56mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0113
