Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part No76-9712/439088RCopy
Manufacturer Standard Lead Time28 weeks
Order Code7705522
Product Range76-97 Series
Your Part Number
141 In Stock
Need more?
141 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.670 (CNY296.8171) |
| 5+ | CNY259.910 (CNY293.6983) |
| 10+ | CNY257.140 (CNY290.5682) |
| 20+ | CNY253.200 (CNY286.116) |
| 50+ | CNY249.250 (CNY281.6525) |
Price for:Each
Minimum: 1
Multiple: 1
CNY262.67 (CNY296.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No76-9712/439088RCopy
Manufacturer Standard Lead Time28 weeks
Order Code7705522
Product Range76-97 Series
Technical Datasheet
Product Range76-97 Series
Panel Cutout Diameter22.5mm
Contact ConfigurationSPDT-DB
Switch OperationMaintained
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed, Yellow
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 76-9712/439088R is a single-pole single-throw (SPST) Pushbutton Switch with solder/Faston termination, raised button style, maintained action and red/yellow button. The 76-97 series switch has fine silver contact, PBT body/actuator. The switch body and button are made from hard-wearing plastic and produced in front mounting style. In addition the buttons carry a brightly coloured switch indicator which gives an 'at a glance' recognition of the mode currently in use.
- 3.5mm Travel
- 12N Operating force (nominal)
- Wide temperature range from -40 to +105°C
Applications
Industrial
Technical Specifications
Product Range
76-97 Series
Contact Configuration
SPDT-DB
Pushbutton Actuator Style
Round
Contact Current AC Max
10A
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.5mm
Switch Operation
Maintained
Actuator / Cap Colour
Red, Yellow
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 76-9712/439088R
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02206
