Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part No76-9711/439088G
Order Code7705506
Product Range76-97 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY221.600 (CNY250.408) |
| 5+ | CNY217.120 (CNY245.3456) |
| 10+ | CNY212.680 (CNY240.3284) |
| 20+ | CNY205.870 (CNY232.6331) |
| 50+ | CNY195.770 (CNY221.2201) |
Price for:Each
Minimum: 1
Multiple: 1
CNY221.60 (CNY250.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No76-9711/439088G
Order Code7705506
Product Range76-97 Series
Technical Datasheet
Product Range76-97 Series
Panel Cutout Diameter22.5mm
Contact ConfigurationSPDT-DB
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen, Yellow
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Robust, front mounting, plastic push button momentary switch, which has a brightly coloured indicator which gives an ‘at a glance’ recognition of the mode currently in use.
- 22.5mm Diameter mounting with double ‘D’ flats to prevent rotation
- Supplied with sealing washer and lock nut
- Applications:-
- Military environments
- Robust industrial
- Mining industry
- Petrochemical
- Process control
- Material handling
Technical Specifications
Product Range
76-97 Series
Contact Configuration
SPDT-DB
Pushbutton Actuator Style
Round
Contact Current AC Max
10A
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.5mm
Switch Operation
Momentary
Actuator / Cap Colour
Green, Yellow
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 76-9711/439088G
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02218
