Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part No76-9513/4044RCopy
Manufacturer Standard Lead Time28 weeks
Order Code2836952
Product Range76-95 Series
Your Part Number
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY256.830 (CNY290.2179) |
| 5+ | CNY253.240 (CNY286.1612) |
| 10+ | CNY249.640 (CNY282.0932) |
| 20+ | CNY242.840 (CNY274.4092) |
| 50+ | CNY236.300 (CNY267.019) |
Price for:Each
Minimum: 1
Multiple: 1
CNY256.83 (CNY290.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No76-9513/4044RCopy
Manufacturer Standard Lead Time28 weeks
Order Code2836952
Product Range76-95 Series
Technical Datasheet
Product Range76-95 Series
Panel Cutout Diameter19.3mm
Contact ConfigurationSPDT-DB
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max10mA
Contact Voltage VDC5V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
76-95 Series
Contact Configuration
SPDT-DB
Pushbutton Actuator Style
Round
Contact Current AC Max
10A
Contact Current DC Max
10mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
19.3mm
Switch Operation
Momentary
Actuator / Cap Colour
Red
Contact Voltage VAC
250V
Contact Voltage VDC
5V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
