Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part No76-9420/439088NCopy
Order Code273132
Product Range76-94 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.220 (CNY199.1286) |
| 5+ | CNY172.700 (CNY195.151) |
| 10+ | CNY168.740 (CNY190.6762) |
| 20+ | CNY162.380 (CNY183.4894) |
| 50+ | CNY153.650 (CNY173.6245) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.22 (CNY199.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No76-9420/439088NCopy
Order Code273132
Product Range76-94 Series
Technical Datasheet
Product Range76-94 Series
Panel Cutout Diameter22.5mm
Contact ConfigurationSPDT-DB
Switch Operation-
Pushbutton Actuator StyleRound Raised
Actuator / Cap Colour-
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Product Overview
The features of the 76-94 Series makes it ideal for robust, potentially explosive environments, such as the mining industry.
- Impact resistant and panel sealed to IP67
- Constructed from NCB481/1965 approved non-sparking zinc alloy
Technical Specifications
Product Range
76-94 Series
Contact Configuration
SPDT-DB
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
10A
Contact Current DC Max
-
IP Rating
IP67
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.5mm
Switch Operation
-
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (2)
Alternatives for 76-9420/439088N
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068
