Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part No65-301000Copy
Order Code1193727
Product Range65 Series
Your Part Number
60 In Stock
60 more incoming. You can reserve stock now
60 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,172.180 (CNY1,324.5634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,172.18 (CNY1,324.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No65-301000Copy
Order Code1193727
Product Range65 Series
Technical Datasheet
Microswitch ActuatorRoller Lever
Contact Current Max10A
Contact Voltage DC Nom28V
Product Range65 Series
Contact Voltage AC Nom250V
Operating Force Max16ozf
Technical Specifications
Microswitch Actuator
Roller Lever
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
250V
Contact Current Max
10A
Product Range
65 Series
Operating Force Max
16ozf
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
