Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No59-413RCopy
Manufacturer Standard Lead Time20 weeks
Order Code2836948
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.770 (CNY75.4501) |
| 5+ | CNY65.440 (CNY73.9472) |
| 10+ | CNY64.100 (CNY72.433) |
| 20+ | CNY62.770 (CNY70.9301) |
| 50+ | CNY61.430 (CNY69.4159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.77 (CNY75.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No59-413RCopy
Manufacturer Standard Lead Time20 weeks
Order Code2836948
Technical Datasheet
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST-NO-DB
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourRed
Panel Cutout (H x W)-
Technical Specifications
Panel Cutout Diameter
13.6mm
Pushbutton Actuator Style
Round
Contact Current AC Max
400mA
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Contact Configuration
SPST-NO-DB
Actuator / Cap Colour
Green
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Colour
Red
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
