Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part No59-311.Copy
Manufacturer Standard Lead Time14 weeks
Order Code1398933
Product Range59 Series
Your Part Number
250 In Stock
750 more incoming. You can reserve stock now
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.450 (CNY231.0285) |
| 5+ | CNY200.200 (CNY226.226) |
| 10+ | CNY195.960 (CNY221.4348) |
| 25+ | CNY189.020 (CNY213.5926) |
| 50+ | CNY181.260 (CNY204.8238) |
| 100+ | CNY178.570 (CNY201.7841) |
| 250+ | CNY144.660 (CNY163.4658) |
| 5000+ | CNY143.580 (CNY162.2454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.45 (CNY231.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No59-311.Copy
Manufacturer Standard Lead Time14 weeks
Order Code1398933
Product Range59 Series
Technical Datasheet
Product Range59 Series
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST-NO-DB
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
59 Series
Contact Configuration
SPST-NO-DB
Pushbutton Actuator Style
Round
Contact Current AC Max
400mA
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
13.6mm
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 59-311.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010206
