Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part No19N503L18Copy
Manufacturer Standard Lead Time34 weeks
Order Code624718
Product Range19N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.280 (CNY78.2864) |
| 5+ | CNY68.310 (CNY77.1903) |
| 10+ | CNY67.310 (CNY76.0603) |
| 20+ | CNY66.270 (CNY74.8851) |
| 50+ | CNY65.230 (CNY73.7099) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.28 (CNY78.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No19N503L18Copy
Manufacturer Standard Lead Time34 weeks
Order Code624718
Product Range19N Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom28V
Product Range19N Series
Contact Voltage AC Nom250V
Operating Force Max1.5N
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 19N series switches from ITW are miniature microswitches. These switches are high quality products suited for large volume applications. The spring and blade method is used as a switching mechanism and available in different operating forces. All versions have a fully sealed base right up to the bottom opening. In addition, sealed button versions are totally environmental sealed.
- Fully sealed to IP67
- Wide temperature range from -40°C to +125°C
- Variation of terminal styles
- Standard actuators leaf or roller options
- Non flammable switch to UL94-V0 rated
- Gold or silver contacts
- BEAB approved
- PCB, solder or QC terminals and integral wire lead versions
- Operating force of 0.5N, 2N, 1.5N
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
19N Series
Operating Force Max
1.5N
Microswitch Actuator
Lever
Switch Terminals
Solder
Contact Voltage DC Nom
28V
Contact Voltage AC Nom
250V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
