Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part No11-104Copy
Manufacturer Standard Lead Time7 weeks
Order Code2292947
Product Range11 Series
Your Part Number
1,240 In Stock
4,200 more incoming. You can reserve stock now
41 Delivery in 3-4 Business Days(SG stock)
1,199 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.160 (CNY199.0608) |
| 5+ | CNY174.660 (CNY197.3658) |
| 10+ | CNY170.450 (CNY192.6085) |
| 20+ | CNY168.140 (CNY189.9982) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.16 (CNY199.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 11-104 is a single-pole double-throw (SPDT) miniature Butterfly® double-break Snap Action Switch with end solder terminal and a pin plunger actuator. It is ideal for tough applications where high current capability and Butterfly® reliability are needed.
- 0.050" Maximum pretravel
- 0.015" Minimum over-travel
- 8oz + 3oz Operating force
- 4oz Minimum release force
Applications
Industrial
Technical Specifications
Contact Current Max
10A
Product Range
11 Series
Operating Force Max
8ozf
Contact Voltage DC Nom
28VDC
Contact Voltage AC Nom
250VAC
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
