Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW SWITCHES
Manufacturer Part No11-104.Copy
Manufacturer Standard Lead Time3 weeks
Order Code1176845
Product Range11 Series
Your Part Number
1,199 In Stock
1,000 more incoming. You can reserve stock now
1,199 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.210 (CNY246.5773) |
| 5+ | CNY216.310 (CNY244.4303) |
| 10+ | CNY210.950 (CNY238.3735) |
| 20+ | CNY201.140 (CNY227.2882) |
| 50+ | CNY193.920 (CNY219.1296) |
Price for:Each
Minimum: 1
Multiple: 1
CNY218.21 (CNY246.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No11-104.Copy
Manufacturer Standard Lead Time3 weeks
Order Code1176845
Product Range11 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max10A
Contact Voltage DC Nom28VDC
Product Range11 Series
Contact Voltage AC Nom250VAC
Operating Force Max8ozf
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
11 Series
Operating Force Max
8ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
28VDC
Contact Voltage AC Nom
250VAC
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Alternatives for 11-104.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
