Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW MCMURDO
Manufacturer Part NoSDBX25SNTCopy
Manufacturer Standard Lead Time22 weeks
Order Code1075270
Product RangeSpecial D
Your Part Number
239 In Stock
Need more?
239 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.340 (CNY22.9842) |
| 10+ | CNY18.080 (CNY20.4304) |
| 100+ | CNY16.310 (CNY18.4303) |
| 250+ | CNY12.220 (CNY13.8086) |
| 500+ | CNY11.720 (CNY13.2436) |
| 1000+ | CNY11.170 (CNY12.6221) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.34 (CNY22.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW MCMURDO
Manufacturer Part NoSDBX25SNTCopy
Manufacturer Standard Lead Time22 weeks
Order Code1075270
Product RangeSpecial D
Technical Datasheet
D Sub Connector TypeStandard
Product RangeSpecial D
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Overview
The SDBX25SNT is a 25-contact Special D Connector, contact type socket with shell-B size, tinned and tinned finish, standard fixing hole mounting, screwlocks and boardlocks fitted mounting, 90° PC terminal-style with the performance codes-standard, HD, special, crimp. This Special D connector is a range of D connectors utilising stamped and formed or turned contacts to provide a low cost option for commercial applications.
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
Special D
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01751
