Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITW MCMURDO
Manufacturer Part NoHDEX15SNTCopy
Manufacturer Standard Lead Time22 weeks
Order Code1075303
Product RangeHigh Density D
Your Part Number
294 In Stock
Need more?
294 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.430 (CNY18.5659) |
| 10+ | CNY13.020 (CNY14.7126) |
| 100+ | CNY12.010 (CNY13.5713) |
| 500+ | CNY11.270 (CNY12.7351) |
| 1000+ | CNY10.750 (CNY12.1475) |
| 2500+ | CNY10.200 (CNY11.526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.43 (CNY18.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW MCMURDO
Manufacturer Part NoHDEX15SNTCopy
Manufacturer Standard Lead Time22 weeks
Order Code1075303
Product RangeHigh Density D
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeHigh Density D
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Overview
The HDEX15SNT is a 15-contact High-density Connector, contact type socket with shell-E size, tinned finish, screwlocks and boardlocks fitted mounting, 90° PC terminal-style with the performance codes-standard, HD, special, crimp. A choice of four termination styles including crimp is available making this range one of the most versatile.
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
High Density
Product Range
High Density D
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
