Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT SEALECTRO
Manufacturer Part NoA51-451-0000220Copy
Order Code1608591
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
127 In Stock
Need more?
127 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.870 (CNY145.6231) |
| 10+ | CNY121.490 (CNY137.2837) |
| 25+ | CNY114.640 (CNY129.5432) |
| 100+ | CNY107.760 (CNY121.7688) |
| 250+ | CNY103.500 (CNY116.955) |
| 500+ | CNY100.140 (CNY113.1582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.87 (CNY145.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT SEALECTRO
Manufacturer Part NoA51-451-0000220Copy
Order Code1608591
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The A51-451-0000220 is a micro-miniature rapid connect/disconnect RF Coaxial Connector with brass body and gold plated beryllium copper contacts. This SSMB coaxial printed circuit receptacle straight jack connector is quick disconnect version of the SSMC and is used in applications where limited space prohibits the use of torque wrenches or when components or modules must be quickly changed to keep down time to a minimum.
- 1ADC Maximum contact current rating
- 1000MR Minimum insulation resistance
- 500 Mattings minimum connector durability
- -65 to 165°C Temperature range
Applications
Avionics, Aerospace, Defence, Military
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
