Print Page
Image is for illustrative purposes only. Please refer to product description.

491 In Stock
Need more?
491 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.940 (CNY181.8622) |
| 10+ | CNY141.000 (CNY159.330) |
| 25+ | CNY130.950 (CNY147.9735) |
| 100+ | CNY118.860 (CNY134.3118) |
| 250+ | CNY112.370 (CNY126.9781) |
| 500+ | CNY106.980 (CNY120.8874) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.94 (CNY181.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT SEALECTRO
Manufacturer Part NoA51-428-3196220Copy
Order Code2579808
Technical Datasheet
Connector TypeSSMB Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG178/U, RG196/U
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The A51-428-3196220 is a right-angle crimp Plug with gold-plated copper contacts. The SSMB series connector having close packing density.
- 50Ω Impedance
- -65 to +165°C Temperature range
Applications
RF Communications
Technical Specifications
Connector Type
SSMB Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG178/U, RG196/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2015)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495
