Print Page
Image is for illustrative purposes only. Please refer to product description.

458 In Stock
Need more?
458 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY405.410 (CNY458.1133) |
| 5+ | CNY397.310 (CNY448.9603) |
| 10+ | CNY389.200 (CNY439.796) |
| 25+ | CNY381.090 (CNY430.6317) |
| 50+ | CNY372.980 (CNY421.4674) |
| 100+ | CNY364.870 (CNY412.3031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY405.41 (CNY458.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT SEALECTRO
Manufacturer Part No050-428-3196-220Copy
Order Code1815933
Technical Datasheet
Connector TypeSSMC Coaxial
Connector TypeSSMC Coaxial
Coaxial TerminationCrimp
Impedance50ohm
Contact MaterialBeryllium Copper
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
SSMC Coaxial
Coaxial Termination
Crimp
Contact Material
Beryllium Copper
Product Range
-
Connector Type
SSMC Coaxial
Impedance
50ohm
Connector Mounting
Cable Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
