Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoZDAA26PCopy
Manufacturer Standard Lead Time22 weeks
Order Code1760274
Product RangeZDA
Also Known As119998-3221
Your Part Number
1,005 In Stock
Need more?
1,005 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.060 (CNY43.0078) |
| 10+ | CNY37.790 (CNY42.7027) |
| 100+ | CNY37.510 (CNY42.3863) |
| 250+ | CNY37.230 (CNY42.0699) |
| 500+ | CNY36.490 (CNY41.2337) |
| 1000+ | CNY34.270 (CNY38.7251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.06 (CNY43.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoZDAA26PCopy
Manufacturer Standard Lead Time22 weeks
Order Code1760274
Product RangeZDA
Also Known As119998-3221
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeZDA
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
Product Overview
The ZDAA26P is a 26-way Solder D-sub Plug is designed with tin-plated copper contacts. The ZD* series connector provides optional vertical standoffs with optional harpoon style boardlocks or screw locks.
- 28 to 20AWG Wire range
- 2A/1000V Rating
- -55 to +105°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
High Density
Product Range
ZDA
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
-
Gender
Plug
No. of Contacts
26Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for ZDAA26P
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009129
