Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoTST04RA00Copy
Manufacturer Standard Lead Time16 weeks
Order Code1188223
Product RangeTrident TST
Also Known As192990-0380
Your Part Number
166 In Stock
Need more?
166 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.620 (CNY17.6506) |
| 10+ | CNY13.280 (CNY15.0064) |
| 100+ | CNY11.290 (CNY12.7577) |
| 250+ | CNY10.580 (CNY11.9554) |
| 500+ | CNY10.070 (CNY11.3791) |
| 1000+ | CNY9.590 (CNY10.8367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.62 (CNY17.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTST04RA00Copy
Manufacturer Standard Lead Time16 weeks
Order Code1188223
Product RangeTrident TST
Also Known As192990-0380
Technical Datasheet
Product RangeTrident TST
No. of Positions4Ways
Pitch Spacing-
For Use WithTrident T2P or T3P Contacts
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
Trident TST
No. of Positions
4Ways
For Use With
Trident T2P or T3P Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
