Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoTST02RB01TCopy
Manufacturer Standard Lead Time16 weeks
Order Code1186674
Product RangeTrident
Also Known As192991-0271
Your Part Number
115 In Stock
Need more?
115 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.050 (CNY44.1265) |
| 10+ | CNY33.200 (CNY37.516) |
| 100+ | CNY28.220 (CNY31.8886) |
| 250+ | CNY26.710 (CNY30.1823) |
| 500+ | CNY25.190 (CNY28.4647) |
| 1000+ | CNY23.990 (CNY27.1087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.05 (CNY44.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTST02RB01TCopy
Manufacturer Standard Lead Time16 weeks
Order Code1186674
Product RangeTrident
Also Known As192991-0271
Technical Datasheet
No. of Contacts2Contacts
Product RangeTrident
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing5.08mm
Contact GenderPin
Contact Material-
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows4Rows
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Pitch Spacing
5.08mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
4Rows
Product Range
Trident
Contact Termination Type
Through Hole
Gender
Plug
Contact Material
-
Connector Shell Size
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0195
