
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.100 (CNY134.583) |
| 10+ | CNY117.390 (CNY132.6507) |
| 25+ | CNY111.040 (CNY125.4752) |
| 100+ | CNY106.830 (CNY120.7179) |
| 250+ | CNY102.610 (CNY115.9493) |
| 500+ | CNY96.120 (CNY108.6156) |
Product Information
Product Overview
The Trident Ringlock series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. Ring lock is a range of robust circular connectors for industrial applications. It uses a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies. The connectors are available in several sizes ranging from 4 to 48 circuits for signals of up to 16A or coax. With the addition of a cable clamp, the connectors can be water sealed to meet IP65.
- Reversed Plug for Socket Contacts
- Mates with Reversed Receptacles
- Accepts socket contacts
- Discriminating (Keying) Pins available
- Can be water sealed to IP65
Applications
Industrial, Automotive
Technical Specifications
Standard Circular Connector
Cable Mount Plug
-
Nylon (Polyamide) Body
-
IP65
Trident Ringlock Series
35Contacts
-
-
-
No SVHC (17-Dec-2014)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
