
100 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.560 (CNY132.8428) |
| 10+ | CNY102.790 (CNY116.1527) |
| 25+ | CNY97.800 (CNY110.514) |
| 100+ | CNY88.680 (CNY100.2084) |
| 250+ | CNY83.130 (CNY93.9369) |
| 500+ | CNY79.170 (CNY89.4621) |
Product Information
Product Overview
The Trident Ringlock series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. Ring lock is a range of robust circular connectors for industrial applications. It uses a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies. The connectors are available in several sizes ranging from 4 to 48 circuits for signals of up to 16A or coax. With the addition of a cable clamp, the connectors can be water sealed to meet IP65.
Applications
Industrial, Automotive
Technical Specifications
Standard Circular Connector
Panel Mount Receptacle
-
Nylon (Polyamide) Body
-
IP65
Trident Ringlock Series
28Contacts
-
-
-
No SVHC (17-Dec-2014)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
