
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.950 (CNY173.9635) |
| 10+ | CNY133.400 (CNY150.742) |
| 25+ | CNY125.360 (CNY141.6568) |
| 100+ | CNY110.560 (CNY124.9328) |
| 250+ | CNY103.630 (CNY117.1019) |
| 500+ | CNY93.120 (CNY105.2256) |
Product Information
Product Overview
The Trident Ringlock series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. Ring lock is a range of robust circular connectors for industrial applications. It uses a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies. The connectors are available in several sizes ranging from 4 to 48 circuits for signals of up to 16A or coax. With the addition of a cable clamp, the connectors can be water sealed to meet IP65.
Applications
Industrial, Automotive
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Standard Circular Connector
Panel Mount Receptacle
-
Nylon (Polyamide) Body
-
IP65
Trident Ringlock Series
23Contacts
-
-
-
No SVHC (17-Dec-2014)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
