Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoTR1004RFS1NBCopy
Manufacturer Standard Lead Time11 weeks
Order Code1188245
Product RangeTrident Ringlock Series
Also Known As192922-1190
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.060 (CNY97.2478) |
| 10+ | CNY73.120 (CNY82.6256) |
| 100+ | CNY62.160 (CNY70.2408) |
| 250+ | CNY58.270 (CNY65.8451) |
| 500+ | CNY55.490 (CNY62.7037) |
| 1000+ | CNY52.850 (CNY59.7205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.06 (CNY97.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTR1004RFS1NBCopy
Manufacturer Standard Lead Time11 weeks
Order Code1188245
Product RangeTrident Ringlock Series
Also Known As192922-1190
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeTrident Ringlock Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TR1004RFS1NB is a 4-way Receptacle is designed with nickel-plated copper contacts. The Trident Ringlock series circular connector uses a metal bayonet coupling system for quick and reliable connections.
- 13A Current rating
- 5000MΩ Insulation resistance
- -55 to +105°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
-
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP65
Product Range
Trident Ringlock Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (17-Dec-2014)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
