Print Page
Image is for illustrative purposes only. Please refer to product description.

86 In Stock
Need more?
86 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.630 (CNY199.5919) |
| 10+ | CNY150.070 (CNY169.5791) |
| 25+ | CNY140.700 (CNY158.991) |
| 100+ | CNY130.160 (CNY147.0808) |
| 250+ | CNY121.470 (CNY137.2611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.63 (CNY199.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTNM6U10-0004S1LCopy
Order Code3929692
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Shell StyleStraight Plug
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact Material-
IP RatingIP65
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Material
Zinc Alloy Body
Contact Material
-
Circular Connector Shell Style
Straight Plug
Connector Body Plating
Nickel
IP Rating
IP65
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019097
