Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoTNM0U14-0012S1LCopy
Manufacturer Standard Lead Time12 weeks
Order Code4566326
Product RangeTrident Neptune Metal Series
Your Part Number
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.260 (CNY222.9038) |
| 10+ | CNY167.570 (CNY189.3541) |
| 25+ | CNY157.070 (CNY177.4891) |
| 100+ | CNY142.450 (CNY160.9685) |
| 250+ | CNY134.510 (CNY151.9963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.26 (CNY222.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTNM0U14-0012S1LCopy
Manufacturer Standard Lead Time12 weeks
Order Code4566326
Product RangeTrident Neptune Metal Series
Technical Datasheet
Connector TypeStandard Circular Connector
Connector TypeStandard Circular Connector
Product RangeTrident Neptune Metal Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts12Contacts
Circular Connector Contact TypeCrimp / Solder Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP RatingIP65
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Product Range
Trident Neptune Metal Series
No. of Contacts
12Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
-
SVHC
To Be Advised
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Flange Mount Receptacle
Circular Connector Contact Type
Crimp / Solder Socket - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Material
-
IP Rating
IP65
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
