Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoTNM0S16-0019S1LCopy
Manufacturer Standard Lead Time15 weeks
Order Code1186741
Product RangeTrident Neptune Metal Series
Also Known As192993-0034
Your Part Number
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY212.200 (CNY239.786) |
| 10+ | CNY180.380 (CNY203.8294) |
| 25+ | CNY169.090 (CNY191.0717) |
| 100+ | CNY153.340 (CNY173.2742) |
| 250+ | CNY143.750 (CNY162.4375) |
| 500+ | CNY136.900 (CNY154.697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY212.20 (CNY239.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTNM0S16-0019S1LCopy
Manufacturer Standard Lead Time15 weeks
Order Code1186741
Product RangeTrident Neptune Metal Series
Also Known As192993-0034
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeTrident Neptune Metal Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts19Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Crimp Socket
Connector Body Material
Zinc Alloy Body
Contact Material
-
IP Rating
IP65
Product Range
Trident Neptune Metal Series
No. of Contacts
19Contacts
Coupling Style
Bayonet
Connector Body Plating
Nickel
Contact Plating
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
