Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoTNA16CCSE00LCopy
Manufacturer Standard Lead Time16 weeks
Order Code1186766
Also Known As192993-0084
Your Part Number
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY401.080 (CNY453.2204) |
| 5+ | CNY371.000 (CNY419.230) |
| 10+ | CNY340.910 (CNY385.2283) |
| 25+ | CNY319.580 (CNY361.1254) |
| 50+ | CNY304.330 (CNY343.8929) |
| 100+ | CNY289.820 (CNY327.4966) |
Price for:Each
Minimum: 1
Multiple: 1
CNY401.08 (CNY453.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoTNA16CCSE00LCopy
Manufacturer Standard Lead Time16 weeks
Order Code1186766
Also Known As192993-0084
Technical Datasheet
Accessory TypeUniversal Shielded Endbell
For Use WithUnsealed Plugs and Receptacles
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TNA16CCSE00L is an Universal Shielded Endbell for use with size-16 unsealed plug and receptacle. The TNM shielded endbell provides sealing to the connector shell, a cable braid grip and sealing to the outer sheath of the cable. It is made with nickel-plated aluminium housing, grounding ring and clamp nut. It has nylon cable grip and support sleeve, rubber O-ring and cable seal.
- IP67 Protection
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Universal Shielded Endbell
Product Range
-
For Use With
Unsealed Plugs and Receptacles
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047627
