Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMS3126F24-61SCopy
Manufacturer Standard Lead Time5 weeks
Order Code3782606
Your Part Number
49 In Stock
101 more incoming. You can reserve stock now
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,043.150 (CNY1,178.7595) |
| 5+ | CNY969.270 (CNY1,095.2751) |
| 10+ | CNY895.380 (CNY1,011.7794) |
| 25+ | CNY842.980 (CNY952.5674) |
| 50+ | CNY805.540 (CNY910.2602) |
| 100+ | CNY769.900 (CNY869.987) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,043.15 (CNY1,178.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMS3126F24-61SCopy
Manufacturer Standard Lead Time5 weeks
Order Code3782606
Technical Datasheet
Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleStraight Plug
Coupling StyleBayonet
Insert Arrangement24-61
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-26482 Series I
Coupling Style
Bayonet
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Circular Connector Shell Style
Straight Plug
Insert Arrangement
24-61
Connector Body Plating
Olive Drab Chromate over Cadmium
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10705
