Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMS3120E14-19PCopy
Manufacturer Standard Lead Time6 weeks
Order Code3782599
Product RangeMS3120 Series
Your Part Number
56 In Stock
100 more incoming. You can reserve stock now
56 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY527.070 (CNY595.5891) |
| 5+ | CNY500.500 (CNY565.565) |
| 10+ | CNY473.930 (CNY535.5409) |
| 25+ | CNY445.540 (CNY503.4602) |
| 50+ | CNY424.290 (CNY479.4477) |
| 100+ | CNY404.070 (CNY456.5991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY527.07 (CNY595.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMS3120E14-19PCopy
Manufacturer Standard Lead Time6 weeks
Order Code3782599
Product RangeMS3120 Series
Technical Datasheet
Product RangeMS3120 Series
Circular Connector Shell StyleWall Mount Receptacle
Coupling StyleBayonet
Connector Body MaterialAluminum Alloy Body
Service ClassEnvironmentally Sealed
Technical Specifications
Product Range
MS3120 Series
Coupling Style
Bayonet
Service Class
Environmentally Sealed
Circular Connector Shell Style
Wall Mount Receptacle
Connector Body Material
Aluminum Alloy Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
