Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMS3114E12-10SCopy
Manufacturer Standard Lead Time36 weeks
Order Code3782595
Product RangeMS3114 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY510.330 (CNY576.6729) |
| 5+ | CNY486.880 (CNY550.1744) |
| 10+ | CNY463.430 (CNY523.6759) |
| 25+ | CNY440.790 (CNY498.0927) |
| 50+ | CNY421.130 (CNY475.8769) |
| 100+ | CNY402.420 (CNY454.7346) |
Price for:Each
Minimum: 1
Multiple: 1
CNY510.33 (CNY576.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMS3114E12-10SCopy
Manufacturer Standard Lead Time36 weeks
Order Code3782595
Product RangeMS3114 Series
Technical Datasheet
Military SpecificationMIL-DTL-26482 Series I
Product RangeMS3114 Series
Circular Connector Shell StyleJam Nut Receptacle
Coupling StyleBayonet
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-26482 Series I
Circular Connector Shell Style
Jam Nut Receptacle
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Product Range
MS3114 Series
Coupling Style
Bayonet
Contact Plating
Gold
Service Class
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
