Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMS3108E16S-1SCopy
Manufacturer Standard Lead Time6 weeks
Order Code2250052
Your Part Number
78 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
77 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,081.940 (CNY1,222.5922) |
| 5+ | CNY1,070.020 (CNY1,209.1226) |
| 10+ | CNY1,058.100 (CNY1,195.653) |
| 25+ | CNY1,046.180 (CNY1,182.1834) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,081.94 (CNY1,222.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMS3108E16S-1SCopy
Manufacturer Standard Lead Time6 weeks
Order Code2250052
Technical Datasheet
Circular Connector Shell StyleRight Angle Plug
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Technical Specifications
Circular Connector Shell Style
Right Angle Plug
Coupling Style
Threaded
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Circular Connector Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
