Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMS3108E14S5SCopy
Manufacturer Standard Lead Time27 weeks
Order Code4163945
Product RangeMS3108 Series
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY564.650 (CNY638.0545) |
| 5+ | CNY524.940 (CNY593.1822) |
| 10+ | CNY485.220 (CNY548.2986) |
| 25+ | CNY461.100 (CNY521.043) |
Price for:Each
Minimum: 1
Multiple: 1
CNY564.65 (CNY638.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMS3108E14S5SCopy
Manufacturer Standard Lead Time27 weeks
Order Code4163945
Product RangeMS3108 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3108 Series
Circular Connector Contact TypeSolder Socket
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Insert RotationN
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Contact Type
Solder Socket
Contact Material
Copper Alloy
Product Range
MS3108 Series
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063504
