Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMS3106F1611PCopy
Order Code4163943
Product RangeMS3106 Series
Your Part Number
95 In Stock
Need more?
95 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY464.960 (CNY525.4048) |
| 5+ | CNY432.150 (CNY488.3295) |
| 10+ | CNY399.330 (CNY451.2429) |
| 25+ | CNY376.030 (CNY424.9139) |
| 50+ | CNY375.980 (CNY424.8574) |
| 100+ | CNY363.100 (CNY410.303) |
Price for:Each
Minimum: 1
Multiple: 1
CNY464.96 (CNY525.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMS3106F1611PCopy
Order Code4163943
Product RangeMS3106 Series
Technical Datasheet
Product RangeMS3106 Series
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement16-11
Connector Body MaterialAluminum Alloy Body
Contact MaterialCopper Alloy
Contact PlatingSilver
Technical Specifications
Product Range
MS3106 Series
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Plating
Silver
Circular Connector Contact Type
Solder Pin
Insert Arrangement
16-11
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066226
