Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY977.420 (CNY1,104.4846) |
| 5+ | CNY923.990 (CNY1,044.1087) |
| 10+ | CNY850.430 (CNY960.9859) |
| 25+ | CNY798.300 (CNY902.079) |
| 50+ | CNY762.720 (CNY861.8736) |
| 100+ | CNY727.300 (CNY821.849) |
Price for:Each
Minimum: 1
Multiple: 1
CNY977.42 (CNY1,104.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMS3106F14S-2PCopy
Order Code3905147
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement14S-2
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassEnvironmentally Sealed
Product Overview
The MS3106F14S-2P is a 4-contact Circular Connector with hard silver-plated copper alloy contacts and olive drab chromate coating over cadmium plated aluminum alloy shell. The MIL-C-5015 series (VG95234) 045272-0003 cable mount straight plug features solder termination, endbell style with cable clamp and neoprene insulator and grommet. It has an O-ring under the coupling nut.
- 22A Contact rating
- 6mΩ Contact resistance
- <gt/>1000MΩ Insulation resistance
- 1600Vrms Test voltage
- IP65 According to DIN 40 050 safety provisions
- 35N Contact retention
Applications
Aerospace, Defence, Military
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Contact Type
Solder Pin
Insert Arrangement
14S-2
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
Environmentally Sealed
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Connector Body Material
Aluminium Alloy Body
Contact Material
Brass, Copper Alloy
Insert Rotation
N
Technical Docs (1)
Alternatives for MS3106F14S-2P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
