Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMS3106F10SL-4SCopy
Manufacturer Standard Lead Time22 weeks
Order Code3905159
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY395.090 (CNY446.4517) |
| 5+ | CNY377.770 (CNY426.8801) |
| 10+ | CNY347.220 (CNY392.3586) |
| 25+ | CNY327.000 (CNY369.510) |
| 50+ | CNY313.960 (CNY354.7748) |
| 100+ | CNY301.340 (CNY340.5142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY395.09 (CNY446.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMS3106F10SL-4SCopy
Manufacturer Standard Lead Time22 weeks
Order Code3905159
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement10SL-4
Connector Body MaterialAluminium Alloy Body
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassEnvironmentally Sealed
Product Overview
The MS3106F10SL4S is a 2-contact Circular Connector with threaded coupling, silver-plated contacts, plug/straight shell, socket contact and 10SL-4 contact arrangement. Olive drab chromate coating over cadmium-plated shell.
- Endbell with cable clamp
- Neoprene insulator and grommet
- 22A Contact rating at +20°C
- 6mΩ Contact resistance
- <gt/>50V Operating voltage
- <gt/>1000MΩ Insulator resistance
- 1600VRMS Test Voltage
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Contact Type
Solder Socket
Insert Arrangement
10SL-4
Contact Material
Brass, Copper Alloy
Insert Rotation
N
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Connector Body Material
Aluminium Alloy Body
Contact Plating
Silver
Service Class
Environmentally Sealed
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483
