
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY628.260 (CNY709.9338) |
| 5+ | CNY552.750 (CNY624.6075) |
| 10+ | CNY462.130 (CNY522.2069) |
| 25+ | CNY416.820 (CNY471.0066) |
| 50+ | CNY388.280 (CNY438.7564) |
Product Information
Product Overview
The MS3102R20-29P from ITT Cannon is MIL-DTL-5015 series box mount receptacle with 17 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder pin contacts with silver plating
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
MIL-DTL-5015 Series
17Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
Box Mount Receptacle
Solder Pin
20-29
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed, Lightweight
Technical Docs (2)
Alternatives for MS3102R20-29P
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
