Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMS3102R18-1PCopy
Manufacturer Standard Lead Time19 weeks
Order Code3905240
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY526.620 (CNY595.0806) |
| 5+ | CNY463.320 (CNY523.5516) |
| 10+ | CNY387.370 (CNY437.7281) |
| 25+ | CNY349.390 (CNY394.8107) |
| 50+ | CNY325.460 (CNY367.7698) |
Price for:Each
Minimum: 1
Multiple: 1
CNY526.62 (CNY595.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMS3102R18-1PCopy
Manufacturer Standard Lead Time19 weeks
Order Code3905240
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts10Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement18-1
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassEnvironmentally Sealed, Lightweight
Product Overview
The MS3102R18-1P is a Box Mounting Receptacle with pin type hard silver-plated contacts and threaded coupling. The MIL-DTL-5015 series circular connector has neoprene insulator/grommet and aluminum alloy shell with olive drab chromate coating over cadmium plating.
- 22A at +20°C (68°F) Contact rating
- 6mΩ Contact resistance
- 1600VRMS Test voltage
- IP65 Protection rating
- 500-hour Salt spray-resistant
- 500 mating cycles Minimum durability
Applications
Aerospace, Defence, Military
Technical Specifications
Military Specification
MIL-DTL-5015 Series
No. of Contacts
10Contacts
Coupling Style
Threaded
Connector Body Material
Aluminium Alloy Body
Contact Material
Brass, Copper Alloy
Insert Rotation
N
Circular Connector Shell Style
Box Mount Receptacle
Circular Connector Contact Type
Solder Pin
Insert Arrangement
18-1
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
Environmentally Sealed, Lightweight
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
