
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,021.690 (CNY1,154.5097) |
| 5+ | CNY960.070 (CNY1,084.8791) |
| 10+ | CNY875.230 (CNY989.0099) |
| 25+ | CNY815.100 (CNY921.063) |
| 50+ | CNY774.060 (CNY874.6878) |
| 100+ | CNY733.220 (CNY828.5386) |
Product Information
Product Overview
The MS3102E32-6PW from ITT Cannon is MIL-DTL-5015 series box mount receptacle with 23 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder pin contacts with silver plating
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
MIL-DTL-5015 Series
23Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
W
Box Mount Receptacle
Solder Pin
32-6
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
