
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,059.710 (CNY1,197.4723) |
| 5+ | CNY932.110 (CNY1,053.2843) |
| 10+ | CNY778.990 (CNY880.2587) |
| 25+ | CNY702.420 (CNY793.7346) |
| 50+ | CNY651.380 (CNY736.0594) |
| 100+ | CNY639.140 (CNY722.2282) |
Product Information
Product Overview
The MS3101F16S-4S from ITT Cannon is MIL-DTL-5015 series cable mount receptacle with 2 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder socket contacts with silver plating
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
MIL-DTL-5015 Series
2Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
Cable Mount Receptacle
Solder Socket
16S-4
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
