| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,465.670 (CNY2,786.2071) |
| 5+ | CNY2,295.360 (CNY2,593.7568) |
| 10+ | CNY2,086.390 (CNY2,357.6207) |
| 25+ | CNY1,958.100 (CNY2,212.653) |
| 50+ | CNY1,882.950 (CNY2,127.7335) |
| 100+ | CNY1,812.210 (CNY2,047.7973) |
Product Information
Product Overview
The MS3100E24-22SW from ITT Cannon is MIL-DTL-5015 series wall mount receptacle with 4 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder socket contacts with silver plating
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
MIL-DTL-5015 Series
4Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
W
Wall Mount Receptacle
Solder Socket
24-22