| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY500.920 (CNY566.0396) |
| 5+ | CNY473.540 (CNY535.1002) |
| 10+ | CNY435.840 (CNY492.4992) |
| 25+ | CNY409.120 (CNY462.3056) |
| 50+ | CNY390.890 (CNY441.7057) |
| 100+ | CNY372.740 (CNY421.1962) |
Product Information
Product Overview
The MS3100E16S-5SX from ITT Cannon is MIL-DTL-5015 series wall mount receptacle with 3 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder socket contacts with silver plating
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
MIL-DTL-5015 Series
3Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
X
Wall Mount Receptacle
Solder Socket
16S-5