
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY735.870 (CNY831.5331) |
| 5+ | CNY703.600 (CNY795.068) |
| 10+ | CNY646.720 (CNY730.7936) |
| 25+ | CNY609.050 (CNY688.2265) |
| 50+ | CNY584.760 (CNY660.7788) |
| 100+ | CNY561.250 (CNY634.2125) |
Product Information
Product Overview
The MS3100E16S-4S from ITT Cannon is MIL-DTL-5015 series wall mount receptacle with 2 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
- 5 shell styles with 19 shell sizes
- Single key/keyway shell polarization
- High reliability, moisture and corrosion resistant
- 500 mating cycles, IP67 environmental protection
- Operates at extreme temperature range of -55°C to +125°C
- Minimum insulation resistance is 5000Mohm at 25°C
- Quick mating, threaded coupling
- Environmental sealing, low weight and cost effective
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder socket contacts with silver plating
Applications
Aerospace, Defence, Military, Industrial
Technical Specifications
MIL-DTL-5015 Series
2Contacts
Threaded
Aluminium Alloy Body
Brass, Copper Alloy
N
Wall Mount Receptacle
Solder Socket
16S-4
Olive Drab Chromate over Cadmium
Silver
Environmentally Sealed
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
