Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMKJ4A6Z6-6PC-K140Copy
Manufacturer Standard Lead Time27 weeks
Order Code4544094
Product RangeMKJ Warrior Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,729.340 (CNY1,954.1542) |
| 5+ | CNY1,513.180 (CNY1,709.8934) |
| 10+ | CNY1,253.780 (CNY1,416.7714) |
| 25+ | CNY1,124.080 (CNY1,270.2104) |
| 50+ | CNY1,037.610 (CNY1,172.4993) |
| 100+ | CNY1,000.210 (CNY1,130.2373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,729.34 (CNY1,954.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMKJ4A6Z6-6PC-K140Copy
Manufacturer Standard Lead Time27 weeks
Order Code4544094
Product RangeMKJ Warrior Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product RangeMKJ Warrior Series
Circular Connector Shell StyleStraight Plug
No. of Contacts6Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleBreak-Away, Quick Disconnect
Connector Body MaterialAluminum Body
Connector Body PlatingBlack Zinc Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
SVHCTo Be Advised
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
IP Rating
-
Product Range
MKJ Warrior Series
No. of Contacts
6Contacts
Coupling Style
Break-Away, Quick Disconnect
Connector Body Plating
Black Zinc Nickel
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00753
