Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMDM-31PH006B-A174-F222Copy
Manufacturer Standard Lead Time17 weeks
Order Code3931831
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,437.970 (CNY2,754.9061) |
| 5+ | CNY2,255.300 (CNY2,548.489) |
| 10+ | CNY2,072.630 (CNY2,342.0719) |
| 25+ | CNY1,943.070 (CNY2,195.6691) |
| 50+ | CNY1,904.210 (CNY2,151.7573) |
| 100+ | CNY1,865.350 (CNY2,107.8455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,437.97 (CNY2,754.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-31PH006B-A174-F222Copy
Manufacturer Standard Lead Time17 weeks
Order Code3931831
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions31Ways
Cable Length - Metric914.4mm
Jacket ColourMulti-colored
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Metric
914.4mm
No. of Positions
31Ways
Jacket Colour
Multi-colored
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092534
