Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMDM-25SH006BCopy
Manufacturer Standard Lead Time14 weeks
Order Code2250579
Product RangeMDM Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,451.970 (CNY2,770.7261) |
| 5+ | CNY2,157.630 (CNY2,438.1219) |
| 10+ | CNY1,804.410 (CNY2,038.9833) |
| 25+ | CNY1,627.800 (CNY1,839.414) |
| 50+ | CNY1,563.210 (CNY1,766.4273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,451.97 (CNY2,770.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-25SH006BCopy
Manufacturer Standard Lead Time14 weeks
Order Code2250579
Product RangeMDM Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
D Sub Connector TypeMicro D
No. of Positions25Ways
Cable Length - Imperial36"
Product RangeMDM Series
Cable Length - Metric914.4mm
No. of Contacts25Contacts
Jacket ColourMulti-colored
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Gender
Receptacle
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Jacket Colour
Multi-colored
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
D Sub Connector Type
Micro D
No. of Positions
25Ways
Product Range
MDM Series
No. of Contacts
25Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073483
