Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMDM-21PH003FCopy
Manufacturer Standard Lead Time18 weeks
Order Code4336976
Product RangeMDM Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,188.840 (CNY2,473.3892) |
| 5+ | CNY1,915.240 (CNY2,164.2212) |
| 10+ | CNY1,586.910 (CNY1,793.2083) |
| 25+ | CNY1,422.750 (CNY1,607.7075) |
| 50+ | CNY1,313.310 (CNY1,484.0403) |
| 100+ | CNY1,265.970 (CNY1,430.5461) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,188.84 (CNY2,473.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-21PH003FCopy
Manufacturer Standard Lead Time18 weeks
Order Code4336976
Product RangeMDM Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions21Ways
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColourMulti-colored
Product RangeMDM Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Imperial
18"
Jacket Colour
Multi-colored
SVHC
To Be Advised
No. of Positions
21Ways
Cable Length - Metric
457.2mm
Product Range
MDM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03901
