Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMDM-15PSLCopy
Manufacturer Standard Lead Time24 weeks
Order Code3931828
Product RangeMDM Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,376.290 (CNY1,555.2077) |
| 5+ | CNY1,273.150 (CNY1,438.6595) |
| 10+ | CNY1,170.000 (CNY1,322.100) |
| 25+ | CNY1,096.830 (CNY1,239.4179) |
| 50+ | CNY1,067.690 (CNY1,206.4897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,376.29 (CNY1,555.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-15PSLCopy
Manufacturer Standard Lead Time24 weeks
Order Code3931828
Product RangeMDM Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMDM Series
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector Type
Micro D
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Product Range
MDM Series
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007802
